Part Details for 2103-832-SS by RAF Electronic Hardware
Overview of 2103-832-SS by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
MSD7342-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for 2103-832-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7182
|
Newark | 1/4 Hex X 7/16 Length |Raf Electronic Hardware 2103-832-SS RoHS: Not Compliant Min Qty: 82 Package Multiple: 1 Date Code: 0 Container: Bulk | 4156 |
|
$1.8300 / $2.3600 | Buy Now |
DISTI #
1772-2472-ND
|
DigiKey | 1/4 HEX X 7/16 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
414 In Stock |
|
$1.6191 / $2.8600 | Buy Now |
DISTI #
761-2103-832-SS
|
Mouser Electronics | Standoffs & Spacers SS 8-32 7/16in 1/4in HEX FEM Standoff RoHS: Compliant | 0 |
|
$1.6100 / $2.3000 | Order Now |
DISTI #
71740124
|
RS | Hex Standoff, 1/4 Hex X 7/16 Length | RAF 2103-832-SS RoHS: Compliant Min Qty: 91 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9600 / $2.1300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 4143 Factory Stock |
|
$1.5600 / $1.9400 | Buy Now |
DISTI #
RAF2103-832-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 4143 Factory Stock |
|
$1.5600 / $1.9400 | Buy Now |