There are no models available for this part yet.
Overview of 2103-9246 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9246BCPZRL7-125 | Analog Devices | 1.8V 14Bit 125 MSPS ADC | |
AD9246BCPZRL7-105 | Analog Devices | 1.8V 14Bit 105 MSPS ADC | |
AD9246BCPZRL7-80 | Analog Devices | 1.8V 14Bit 80 MSPS ADC |
Price & Stock for 2103-9246 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CXA2103-9246
|
Heilind Electronics | Americas - 57 in Stock |
|
Buy Now | |||
DISTI #
CXA2103-9246
|
Interstate Connecting Components | 19 |
|
Buy Now |