Part Details for 21030-1 by TE Connectivity
Overview of 21030-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-103-05L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
R7S721030VCFP#AA0 | Renesas Electronics Corporation | RTOS MPU with 3MB of On-chip RAM | |
R7S721030VCBG#AC0 | Renesas Electronics Corporation | RTOS MPU with 3MB of On-chip RAM |
Price & Stock for 21030-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H6018
|
Newark | Pin, dowel |Amp Te Connectivity 21030-1 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4380 / $0.6900 | Buy Now |
DISTI #
3937-21030-1-ND
|
DigiKey | PIN,DOWEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
204 In Stock |
|
$0.8400 | Buy Now |
DISTI #
21030-1-ND
|
DigiKey | PIN,DOWEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5155 | Buy Now |
DISTI #
21030-1
|
Avnet Americas | PIN,DOWEL - Bulk (Alt: 21030-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$0.3540 / $0.4260 | Buy Now |
DISTI #
571-21030-1
|
Mouser Electronics | Other Tools PINDOWEL RoHS: Compliant | 0 |
|
$0.4290 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks | 0 |
|
$0.3660 | Buy Now |
DISTI #
AMP21030-1
|
Heilind Electronics | PIN,DOWEL | Americas - 0 in Stock |
|
$0.4478 / $0.5661 | Buy Now |
|
Onlinecomponents.com | Pin,Dowel RoHS: Compliant | 0 |
|
$0.3989 / $0.5100 | Buy Now |
DISTI #
AMP21030-1
|
Interstate Connecting Components | PIN,DOWEL | 0 |
|
$0.4478 / $0.5661 | Buy Now |
|
Master Electronics | Pin,Dowel RoHS: Compliant | 0 |
|
$0.3989 / $0.5100 | Buy Now |