There are no models available for this part yet.
Overview of 21030-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-103-05L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
R7S721030VCFP#AA0 | Renesas Electronics Corporation | RTOS MPU with 3MB of On-chip RAM | |
R7S721030VCBG#AC0 | Renesas Electronics Corporation | RTOS MPU with 3MB of On-chip RAM |
Price & Stock for 21030-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21030-3-ND
|
DigiKey | PIN,DOWEL Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7999 | Buy Now | |
DISTI #
21030-3
|
Avnet Americas | PIN,DOWEL - Bulk (Alt: 21030-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-21030-3
|
Mouser Electronics | Other Tools PINDOWEL RoHS: Compliant | 0 |
|
$0.6710 / $0.7910 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6200 / $0.7200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.6200 / $0.7200 | Buy Now |