Part Details for 21030-4 by TE Connectivity
Overview of 21030-4 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-103-05L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
R7S721030VCFP#AA0 | Renesas Electronics Corporation | RTOS MPU with 3MB of On-chip RAM | |
R7S721030VCBG#AC0 | Renesas Electronics Corporation | RTOS MPU with 3MB of On-chip RAM |
Price & Stock for 21030-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21030-4
|
Avnet Americas | - Bulk (Alt: 21030-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-21030-4
|
Mouser Electronics | Other Tools PIN,DOWEL | 0 |
|
$0.4160 / $0.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5120 / $1.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5120 / $1.2900 | Buy Now |