There are no models available for this part yet.
Overview of 21030-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-103-05L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
R7S721030VCFP#AA0 | Renesas Electronics Corporation | RTOS MPU with 3MB of On-chip RAM | |
R7S721030VCBG#AC0 | Renesas Electronics Corporation | RTOS MPU with 3MB of On-chip RAM |
Price & Stock for 21030-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21030-7
|
Avnet Americas | PIN,DOWEL - Boxed Product (Development Kits) (Alt: 21030-7) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Box | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9100 / $3.0200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.9100 / $3.0200 | Buy Now |