Part Details for 21030-8 by TE Connectivity
Overview of 21030-8 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-103-05L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
R7S721030VCFP#AA0 | Renesas Electronics Corporation | RTOS MPU with 3MB of On-chip RAM | |
R7S721030VCBG#AC0 | Renesas Electronics Corporation | RTOS MPU with 3MB of On-chip RAM |
Price & Stock for 21030-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21030-8-ND
|
DigiKey | PIN,DOWEL Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8999 | Buy Now |
DISTI #
21030-8
|
Avnet Americas | PIN,DOWEL - Bulk (Alt: 21030-8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-21030-8
|
Mouser Electronics | Other Tools PIN,DOWEL RoHS: Not Compliant | 0 |
|
$1.3000 / $2.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8840 / $1.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8840 / $1.0500 | Buy Now |