210300

Overview of 210300 by Vermason

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10061402-10300T Amphenol Communications Solutions PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch
51812-10300000AALF Amphenol Communications Solutions PwrBlade®, Power Connectors, 3ACP Right Angle Header, Solder To Board
51702-10300400AALF Amphenol Communications Solutions PwrBlade®, Power Connectors, 3P 4S Vertical Header, Solder To Board

Price & Stock for 210300 by Vermason

Part # Manufacturer Description Stock Price Buy
DISTI # 09WX6811
Newark Tape, Esd, Warning, 75Mm, Tape Type:Safety, Hazard Warning, Tape Backing Material:-, Tape Width - Metric:75Mm, Tape Width - Imperial:2.95", Tape Length - Metric:33M, Tape Length - Imperial:108Ft, Tape Colour:Yellow, Product Range:-, Rohs Compliant: Yes |Desco Europe/vermason 210300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 13
  • 1 $25.5400
  • 5 $23.7200
  • 10 $22.1300
$22.1300 / $25.5400 Buy Now

CAD Models for 210300 by Vermason
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 210300 by Vermason.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 210300 by Vermason

Select Manufacturer
Which Manufacturer of 210300 would you like to use for your alert(s)?
  • Please alert me when 210300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 210300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 210300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 210300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 210300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 210300 by Vermason

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: