Part Details for 21030000 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 21030000 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51812-10300000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP Right Angle Header, Solder To Board |
Price & Stock for 21030000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3131
|
Newark | Beacon, Orange, Steady, 10W, 250Vac, Ip65, 104Mm Dia., 82Mm Height Rohs Compliant: Yes |Werma 21030000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$22.4000 / $28.0100 | Buy Now |
DISTI #
WER-21030000
|
TME | Signaller: lighting, continuous light, orange, 12÷230VDC, IP65 Min Qty: 1 | 3 |
|
$21.9000 | Buy Now |