-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-5474-ND
|
DigiKey | CONN PLUG MALE 8POS GOLD IDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
30 In Stock |
|
$56.2250 / $69.5800 | Buy Now |
DISTI #
617-21031211801
|
Mouser Electronics | Circular Metric Connectors M12-M 8-POLIG/A-COD RoHS: Compliant | 19 |
|
$62.2300 / $77.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$58.4200 | Buy Now |
DISTI #
HRT21031211801
|
Heilind Electronics | M12-M 8-POLIG / A-COD | Americas - 6 in Stock |
|
$60.9219 / $89.9600 | Buy Now |
DISTI #
21031211801
|
TTI | Circular Metric Connectors M12-M 8-POLIG/A-COD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 30 In Stock |
|
$61.0100 / $76.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21031211801
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21031211801
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |