There are no models available for this part yet.
Overview of 21033022000407 by HARTING Technology Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 21033022000407 by HARTING Technology Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK5280
|
Newark | M12 Housing, Rear Mount, For Female Pcb Mount |Harting 21033022000407 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4700 / $12.5800 | Buy Now | |
DISTI #
617-21033022000407
|
Mouser Electronics | Circular Push Pull Connectors M12 Housing rear mount for female pcb mount RoHS: Compliant | 18 |
|
$7.2000 / $11.3900 | Buy Now | |
DISTI #
75131845
|
RS | M12 Housing, rear mount, for female pcb mount | HARTING 21033022000407 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks | 0 |
|
$6.1200 | Buy Now | ||
DISTI #
HRT21033022000407
|
Heilind Electronics | M12 HSG, R MNT FOR FEMALE PCB MOUNT | Americas - 0 in Stock |
|
$6.1250 / $7.8500 | Buy Now | |
DISTI #
21033022000407
|
TTI | Circular Push Pull Connectors M12 Housing rear mount for female pcb mount RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 30 In Stock |
|
$6.4200 / $11.2800 | Buy Now |
CAD Models for 21033022000407 by HARTING Technology Group
Part Data Attributes for 21033022000407 by HARTING Technology Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HARTING ELECTRONICS GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
HARTING
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|