-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-6490-ND
|
DigiKey | CONN RCPT MALE 8POS SOLDER Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0500 | Buy Now |
DISTI #
617-21033111815
|
Mouser Electronics | Circular Metric Connectors M12 A 8pin male strt SMT pcb mnt unshld RoHS: Compliant | 12 |
|
$10.5400 / $13.6700 | Buy Now |
DISTI #
71120959
|
RS | Circular M12 PCB Adapter, A Coded, 8 Pos, Solder Terminal, 2A, 30V, M12 Series | HARTING 21033111815 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1200 / $13.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$7.6500 | Buy Now |
DISTI #
HRT21033111815
|
Heilind Electronics | CONN,M12 A-CODE 8PIN MALE STRAIGHT,SURF MT,UNSHLDD | Americas - 0 in Stock |
|
$7.5156 / $9.8167 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$5.6250 / $9.0000 | Buy Now |
|
Quest Components | 40 |
|
$8.1000 / $12.0000 | Buy Now | |
DISTI #
21033111815
|
TME | M12-PCB-SMT-2PC-8P-ACOD-M-STR Min Qty: 25 | 0 |
|
$7.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033111815
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033111815
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |