-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5576
|
Newark | Sensor Conn Insert, M12, Socket, 5Pos, Product Range:-, No. Of Positions:5 Positions, Contact Gender:Socket, Contact Termination Type:Surface Mount, Contact Plating:Gold Plated Contacts, Connector Shell Size:M12 Rohs Compliant: Yes |Harting 21033112511 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.1700 / $11.0100 | Buy Now |
DISTI #
1195-8738-1-ND
|
DigiKey | CONN FML INS M12 5POS GOLD 75PCS Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
150 In Stock |
|
$6.9252 / $11.1200 | Buy Now |
DISTI #
617-21033112511
|
Mouser Electronics | Circular Metric Connectors M12-PCB-SMT-2PC-5P RoHS: Compliant | 63 |
|
$6.8800 / $11.0200 | Buy Now |
DISTI #
V79:2366_28352970
|
Arrow Electronics | Conn M12 Circular SKT 5 POS Solder ST SMD 5 Terminal 1 Port T/R Min Qty: 1 Package Multiple: 1 Date Code: 1819 | Americas - 1 |
|
$449.4300 | Buy Now |
DISTI #
71816581
|
RS | M12 A-code 5pin female straight, SMT pcb mount, unshielded, reel of 75pieces | HARTING 21033112511 RoHS: Compliant Min Qty: 1 Package Multiple: 75 Container: Reel | 1 |
|
$956.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$536.1300 | Buy Now |
DISTI #
HRT21033112511
|
Heilind Electronics | M12 A-CODE 5PIN FEMALE STRAIGH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69153041
|
Verical | Conn M12 Circular SKT 5 POS Solder ST SMD 5 Terminal 1 Port T/R Min Qty: 1 Package Multiple: 1 Date Code: 1819 | Americas - 1 |
|
$449.4300 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | 60 |
|
$11.2628 / $13.6980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033112511
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033112511
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |