-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2271
|
Newark | Sensor Conn, M12, Plug, 8Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:8 Positions, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Straight Cable Mount, Gender:Plug Rohs Compliant: Yes |Harting 21033191801 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6400 / $30.6700 | Buy Now |
DISTI #
1195-8741-ND
|
DigiKey | CONN RCPT MALE 8POS GOLD SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
57 In Stock |
|
$20.8230 / $28.1200 | Buy Now |
DISTI #
617-21033191801
|
Mouser Electronics | Circular Metric Connectors M12 A 08P MA SCREW STRAIGHT RoHS: Compliant | 305 |
|
$21.5300 / $27.9800 | Buy Now |
DISTI #
71202315
|
RS | Circular M12 Connector, M12, A-Coding, 8 Position, Straight, Male, Screw Type | HARTING 21033191801 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$24.2200 / $31.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.3800 | Buy Now |
DISTI #
HRT21033191801
|
Heilind Electronics | M12 A-CODE 8PIN MALE STRAIGHT, | Americas - 0 in Stock |
|
$25.4127 / $34.4600 | Buy Now |
DISTI #
77778827
|
Verical | Conn M12 Circular PIN 8 POS Screw ST Cable Mount 8 Terminal 1 Port Min Qty: 3 Package Multiple: 1 | Americas - 15 |
|
$22.2113 / $25.7391 | Buy Now |
DISTI #
21033191801
|
TTI | Circular Metric Connectors M12 A 08P MA SCREW STRAIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$22.9300 / $28.4400 | Buy Now |
DISTI #
21033191801
|
TME | Plug, M12, PIN: 8, male, A code-DeviceNet / CANopen, for cable Min Qty: 1 | 15 |
|
$17.9800 / $22.6300 | Buy Now |
DISTI #
2913228
|
element14 Asia-Pacific | SENSOR CONN, M12, PLUG, 8POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$27.6498 / $34.1674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033191801
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033191801
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |