-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2275
|
Newark | Sensor Conn, M12, Rcpt, 8Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:8 Positions, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Right Angle Cable Mount Rohs Compliant: Yes |Harting 21033194801 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3000 / $29.0000 | Buy Now |
DISTI #
1195-8747-ND
|
DigiKey | CONN PLUG FMALE 8POS GOLD SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.1191 / $43.7500 | Buy Now |
DISTI #
3937-21033194801-ND
|
DigiKey | CONN PLUG FMALE 8POS GOLD SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
617-21033194801
|
Mouser Electronics | Circular Metric Connectors M12 A 08P FE SCREW ANGLED RoHS: Compliant | 0 |
|
$21.2800 / $22.1700 | Order Now |
DISTI #
71202327
|
RS | Std Circular Connector, Wt 34.00 g, Circular Connectors M12 Series | HARTING 21033194801 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$21.2500 / $24.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$21.1600 | Buy Now |
DISTI #
HRT21033194801
|
Heilind Electronics | M12-SCREW-8P-ACOD-F-ANG | Americas - 0 in Stock |
|
$23.6406 / $32.5800 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR | 10 |
|
$21.7750 | Buy Now |
DISTI #
21033194801
|
TTI | Circular Metric Connectors M12 A 08P FE SCREW ANGLED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$19.8000 / $22.6600 | Buy Now |
DISTI #
21033194801
|
TME | Connector: M12, plug, PIN: 8, female, A code-DeviceNet / CANopen Min Qty: 1 | 0 |
|
$17.4700 / $22.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033194801
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033194801
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |