-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8499
|
Newark | Circular Insert, Plug, 5Pos, Lcp, Product Range:-, No. Of Contacts:5Contacts, Contact Gender:Pin, Contact Termination Type:Through Hole, Contact Plating:Gold Plated Contacts, For Use With:Harting M12 Housing Connectors Rohs Compliant: Yes |Harting 21033211518 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5100 / $15.5700 | Buy Now |
DISTI #
5690-21033211518-ND
|
DigiKey | CONN MALE INSERT 5POS GOLD SLDR Min Qty: 1 Lead time: 16 Weeks Container: Bulk, Bulk |
60 In Stock |
|
$10.3564 / $17.4600 | Buy Now |
DISTI #
617-21033211518
|
Mouser Electronics | Circular Metric Connectors M12 A CODE 05P MA PCB MOUNT RoHS: Compliant | 0 |
|
$10.3500 / $13.8700 | Order Now |
DISTI #
70732619
|
RS | M Series Connector, Wt 5.20 g, Male, 5 Positions, Circular Connectors, 12 Series | HARTING 21033211518 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4300 / $12.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks | 0 |
|
$10.7600 | Buy Now |
DISTI #
HRT21033211518
|
Heilind Electronics | M12 A-CODE 5PIN MALE STRAIGHT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
21033211518
|
TTI | Circular Metric Connectors M12 A CODE 05P MA PCB MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 240 In Stock |
|
$10.0400 / $13.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033211518
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033211518
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |