-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-8754-ND
|
DigiKey | CONN MALE INSERT 8POS GOLD SLDR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
230 In Stock |
|
$16.1750 / $21.7800 | Buy Now |
DISTI #
617-21033211818
|
Mouser Electronics | Circular Metric Connectors M12 A 08P MA PCB ADAPTER RoHS: Compliant | 91 |
|
$17.9000 / $24.1600 | Buy Now |
DISTI #
71202306
|
RS | M Series Connector, Wt 9.30 g, Male, 8 Positions, Circular Connectors, 12 Series | HARTING 21033211818 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$16.5600 / $23.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$16.8100 | Buy Now |
DISTI #
HRT21033211818
|
Heilind Electronics | M12 A-CODE 8PIN MALE STRAIGHT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
21033211818
|
TTI | Circular Metric Connectors M12 A 08P MA PCB ADAPTER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 120 In Stock |
|
$17.4700 / $22.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033211818
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033211818
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |