-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R6617
|
Newark | Sensor Cord, M12 5P Plug-Free End, 7.9", Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:200Mm, Cable Length - Imperial:7.9", Product Range:-, Connector Type B:Free End Rohs Compliant: Yes |Harting 21033391301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3400 / $32.7900 | Buy Now |
DISTI #
1195-8770-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 0.66' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
24 In Stock |
|
$23.0250 / $31.0100 | Buy Now |
DISTI #
617-21033391301
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 5POL B CODE ML SKT W/WIRES RoHS: Compliant | 0 |
|
$25.8300 / $34.4100 | Order Now |
DISTI #
70732622
|
RS | M12 B-code 5pin male panel feed through to 0.25m AWG20 flying leads | HARTING 21033391301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0900 / $34.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.9300 | Buy Now |
DISTI #
HRT21033391301
|
Heilind Electronics | M12-FLANSCHSTECKER MIT LITZE, 5POL,B-KOD. | Americas - 0 in Stock |
|
$26.7188 / $36.8400 | Buy Now |
DISTI #
2913604
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 2 Days Container: Each | 0 |
|
$28.8319 / $32.0689 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033391301
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033391301
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |