Where used in Applications:
Internet of Things (IoT)Environmental MonitoringFinancial Technology (Fintech)Smart CitiesEnergy and Power SystemsTransportation and LogisticsAgriculture TechnologyTelecommunicationsVirtual Reality (VR), Augmented Reality (AR), and Vision SystemsAutomotiveEducation and ResearchConsumer ElectronicsSecurity and SurveillanceAudio and Video SystemsComputing and Data StorageHealthcareRenewable EnergyElectronic ManufacturingEntertainment and Gaming
Price & Stock for 21033392211 by HARTING Technology Group
Mod Conn, Spe Jack, 2P2C, 1Port, Th, Modular Connector Type:Spe Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):2P2C, Lan Category:-, Ip Rating:Ip20, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Harting 21033392211RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Bulk