-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5591
|
Newark | Sensor Connector, 5Pos, Plug, M12, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:5 Positions, Sensor Contact Type:Pcb Pin, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Harting 21033411505 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6300 / $48.5000 | Buy Now |
DISTI #
1195-8824-ND
|
DigiKey | CONN RCPT MALE 5POS GOLD SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$39.6120 / $45.2400 | Buy Now |
DISTI #
617-21033411505
|
Mouser Electronics | Circular Metric Connectors M12 B CODE 05P MA PFT RoHS: Compliant | 10 |
|
$36.3800 / $41.2600 | Buy Now |
DISTI #
V79:2366_28352981
|
Arrow Electronics | Conn M12 Circular PIN 5 POS Solder ST Thru-Hole 5 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$29.8000 / $33.4900 | Buy Now |
DISTI #
71816598
|
RS | M12 B-code 5pin male straight panel feed through pcb mount, IP67 | HARTING 21033411505 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$38.8300 / $48.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$35.9900 | Buy Now |
DISTI #
HRT21033411505
|
Heilind Electronics | M12 B-CODE 5PIN MALE STRAIGHT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
21033411505
|
TTI | Circular Metric Connectors M12 B CODE 05P MA PFT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$33.5900 / $37.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033411505
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033411505
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |