-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5592
|
Newark | Sensor Connector, 5Pos, Rcpt, M12, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Pcb Socket, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Harting 21033412505 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6300 / $48.5000 | Buy Now |
DISTI #
1195-8775-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD SOLDER Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
10 In Stock |
|
$40.1150 / $43.7100 | Buy Now |
DISTI #
617-21033412505
|
Mouser Electronics | Circular Metric Connectors M12 B CODE 05P FE PFT RoHS: Compliant | 60 |
|
$36.5500 / $43.0100 | Buy Now |
DISTI #
71816597
|
RS | M12 B-code 5pin female straight panel feed through pcb mount, IP67 | HARTING 21033412505 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$39.5700 / $43.0100 | Buy Now |
|
Future Electronics | M12 B-Code 5pin female straight panel feed through PCB mount IP67 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$35.2600 | Buy Now |
DISTI #
HRT21033412505
|
Heilind Electronics | M12 B-CODE 5PIN FEMALE STRAIGH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
21033412505
|
TTI | Circular Metric Connectors M12 B CODE 05P FE PFT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$33.6200 / $42.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033412505
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033412505
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |