-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R6623
|
Newark | Sensor Conn, M12, Plug, 4Pos, Panel, Product Range:Harax Series, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:4 Positions, Sensor Contact Type:Idc/Idt Pin, Sensor Connector Mounting:Straight Panel Mountrohs Compliant: Yes |Harting 21033811425 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.4400 / $46.1800 | Buy Now |
DISTI #
1195-5482-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD IDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$42.6456 / $52.9200 | Buy Now |
DISTI #
617-21033811425
|
Mouser Electronics | Circular Metric Connectors PFT M12 IDC SHIELDED D-COD. 4POL. ML RoHS: Compliant | 20 |
|
$43.1700 / $53.5700 | Buy Now |
DISTI #
70732633
|
RS | PFT M12 IDC shielded D-cod. 4pol. male | HARTING 21033811425 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 80 |
|
$72.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$40.5200 | Buy Now |
DISTI #
HRT21033811425
|
Heilind Electronics | M12 D-CODE 4PIN MALE SHIE | Americas - 0 in Stock |
|
$42.2500 / $62.4000 | Buy Now |
DISTI #
21033811425
|
TTI | Circular Metric Connectors PFT M12 IDC SHIELDED D-COD. 4POL. ML RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$42.5600 / $52.9700 | Buy Now |
DISTI #
21033811425
|
TME | PFT M12 IDC shielded D-cod. 4pol. male Min Qty: 1 | 0 |
|
$41.7800 / $52.9300 | RFQ |
DISTI #
2913608
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Each | 0 |
|
$44.4982 / $59.8890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033811425
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033811425
HARTING Technology Group
Circular Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |