-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5594
|
Newark | Sensor Connector, 4Pos, Plug, M12, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:4 Positions, Sensor Contact Type:Pcb Pin, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Harting 21033811431 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$6.5200 | Buy Now |
DISTI #
1195-8781-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
24 In Stock |
|
$17.5032 / $24.3500 | Buy Now |
DISTI #
617-21033811431
|
Mouser Electronics | Circular Metric Connectors M12 D-code 4pin male straight pcb mount, shielded version, with front mount housing (individual piece) RoHS: Compliant | 0 |
|
$20.0500 / $26.9900 | Order Now |
DISTI #
71816604
|
RS | M Series Connector, Wt 3.20 g, Male, 4 Positions, Circular Connectors, 12 Series | HARTING 21033811431 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 60 |
|
$21.3800 / $30.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.8400 | Buy Now |
DISTI #
HRT21033811431
|
Heilind Electronics | M12 D-CODE 4PIN MALE STRAIGHT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
58298077
|
Verical | Conn M12 Circular PIN 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Min Qty: 8 Package Multiple: 1 | Americas - 27 |
|
$9.4946 / $9.9542 | Buy Now |
DISTI #
69142597
|
Verical | Conn M12 Circular PIN 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1928 | Americas - 4 |
|
$15.3300 | Buy Now |
DISTI #
21033811431
|
TME | PCB receptacle male front D-cod 4-pole Min Qty: 1 | 0 |
|
$23.6400 / $29.9400 | RFQ |
DISTI #
3221243
|
element14 Asia-Pacific | SENSOR CONNECTOR, 4POS, PLUG, M12, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 27 |
|
$31.5370 / $38.9721 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033811431
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033811431
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |