-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-5484-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
10 In Stock |
|
$34.0526 / $43.5300 | Buy Now |
DISTI #
617-21033814413
|
Mouser Electronics | Circular Metric Connectors M12 PNL FEEDTHRU PCB ANG D-CODE RoHS: Compliant | 0 |
|
$34.0500 / $42.3700 | Order Now |
DISTI #
70735123
|
RS | M12 panel feed through PCB angled D-kod. | HARTING 21033814413 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$37.2500 / $62.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks | 0 |
|
$34.7800 | Buy Now |
DISTI #
HRT21033814413
|
Heilind Electronics | M12 D-CODE 4PIN FEMALE, ANGLED | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033814413
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033814413
HARTING Technology Group
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |