-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC5207
|
Newark | Sensor Connector, M12, Rcpt, 4Pos, Pcb, Product Range:-, Sensor Connector Size:M12, Gender:Receptacle, No. Of Contacts:4Contacts, Sensor Contact Type:Pcb Socket, Sensor Connector Mounting:Right Angle Pcb Mount, Ip/Nema Rating:Ip67, rohs Compliant: Yes |Harting 21033814440 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$10.0500 / $16.6200 | Buy Now |
DISTI #
1195-6502-ND
|
DigiKey | M12 D-CODE 4PIN FEMALE ANGLED PC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
383 In Stock |
|
$8.8824 / $14.6900 | Buy Now |
DISTI #
617-21033814440
|
Mouser Electronics | Circular Metric Connectors M12 D 4p fml angled pcb mount, shielded RoHS: Compliant | 349 |
|
$10.1100 / $15.4600 | Buy Now |
DISTI #
71120858
|
RS | Circular M12 Socket, D Coded, 4 Position, Solder Terminal, 4A, 250V, M12 Series | HARTING 21033814440 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2700 / $16.1000 | RFQ |
|
Future Electronics | m12 d-code 4 pin female angled pcb mount shielded RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$10.8300 / $11.1400 | Buy Now |
|
Future Electronics | m12 d-code 4 pin female angled pcb mount shielded RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$10.0400 / $10.3400 | Buy Now |
DISTI #
HRT21033814440
|
Heilind Electronics | M12 D-CODE 4PIN FEM,RA SURF MT, SHLDD | Americas - 0 in Stock |
|
$11.1429 / $16.1800 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | 36 |
|
$13.6308 / $16.5780 | Buy Now | |
DISTI #
21033814440
|
TTI | Circular Metric Connectors M12 D 4p fml angled pcb mount, shielded RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$10.9800 / $16.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033814440
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033814440
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |