-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-6485-ND
|
DigiKey | CONN GENDER CHANGER 4P-4P F-F Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
15 In Stock |
|
Buy Now | |
DISTI #
617-21033816403
|
Mouser Electronics | Circular Metric Connectors M12 D-CODED GENDER CHANGER PUSH PULL RoHS: Compliant | 0 |
|
$48.6500 / $55.8200 | Order Now |
DISTI #
71120930
|
RS | Circular M12 Gender Changer, D Coded, Push Pull, 4 Position, M12 Series | HARTING 21033816403 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$47.7200 / $61.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$46.8800 | Buy Now |
DISTI #
HRT21033816403
|
Heilind Electronics | M12 PP D-CD 4 PIN FEM/FEM GNDR CHGR | Americas - 0 in Stock |
|
$48.8594 / $72.1800 | Buy Now |
DISTI #
21033816403
|
TTI | Circular Metric Connectors M12 D-CODED GENDER CHANGER PUSH PULL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$46.2700 / $48.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033816403
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033816403
HARTING Technology Group
Circular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |