Part Details for 21035157404 by HARTING Technology Group
Overview of 21035157404 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 21035157404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K0903
|
Newark | M12 A-Code Overmolded Cable Assembly, 4Pin, Female Angled To Flying Leads, Pur, W/ Led, 7.5M |Harting 21035157404 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3900 / $46.9700 | Buy Now |
DISTI #
21035157404-ND
|
DigiKey | CBL CIRC Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.2890 | Buy Now |
DISTI #
617-21035157404
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 FEMALE ANG 4POL. WITH LED 7,5M RoHS: Compliant | 5 |
|
$37.3100 / $46.0900 | Buy Now |
DISTI #
70428091
|
RS | Cable assembly with a 4 Pole Right Angle M12 Socket and an Unterminated End | HARTING 21035157404 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$38.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$34.8600 | Buy Now |
DISTI #
HRT21035157404
|
Heilind Electronics | M12 A-CODE OVERMOLDED CABLE AS | Americas - 0 in Stock |
|
Buy Now |
Part Details for 21035157404
21035157404 CAD Models
21035157404 Part Data Attributes:
|
21035157404
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21035157404
HARTING Technology Group
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR |