Datasheets
2103534-1 by: TE Connectivity

Combination Line Connector, Female, Plug

Part Details for 2103534-1 by TE Connectivity

Overview of 2103534-1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 2103534-1

Part # Distributor Description Stock Price Buy
DISTI # 2103534-1-ND
DigiKey PLUG SUBASSY, A, HVA280 Min Qty: 50 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $8.6970
$8.6970 Buy Now
DISTI # 2103534-1
Avnet Americas Connector Sealed Housing Plug 2 Position 10.4mm Straight Cable Mount - Bulk (Alt: 2103534-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 50 $6.9081
  • 100 $6.7135
  • 200 $6.5189
  • 300 $6.3243
  • 400 $6.1297
  • 500 $5.9351
  • 5,000 $5.7405
$5.7405 / $6.9081 Buy Now
DISTI # 571-2103534-1
Mouser Electronics Automotive Connectors PLUG SUBASSY A HVA280 RoHS: Compliant 0
  • 1 $10.1800
  • 10 $9.4200
  • 25 $7.9400
  • 100 $7.9200
  • 250 $7.8000
  • 500 $7.7500
  • 1,000 $7.7100
$7.7100 / $10.1800 Order Now
DISTI # AMP2103534-1
Heilind Electronics   Americas - 0 in Stock
  • 50 $7.7221
  • 60 $7.4845
  • 110 $7.3711
  • 210 $7.2610
  • 1,030 $6.5349
$6.5349 / $7.7221 Buy Now
Onlinecomponents.com PLUG SUBASSY, A, HVA280 RoHS: Compliant 0
  • 5 $9.5800
  • 25 $7.7400
  • 50 $7.6200
  • 100 $7.3800
  • 250 $6.7500
  • 500 $6.4200
  • 1,000 $5.9100
  • 2,500 $5.6800
$5.6800 / $9.5800 Buy Now
DISTI # 2103534-1
TTI Automotive Connectors PLUG SUBASSY A HVA280 Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 50
In Stock
  • 1 $8.6100
$8.6100 Buy Now
DISTI # 2103534-1
Avnet Americas Connector Sealed Housing Plug 2 Position 10.4mm Straight Cable Mount - Bulk (Alt: 2103534-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 50 $6.9081
  • 100 $6.7135
  • 200 $6.5189
  • 300 $6.3243
  • 400 $6.1297
  • 500 $5.9351
  • 5,000 $5.7405
$5.7405 / $6.9081 Buy Now
DISTI # AMP2103534-1
Interstate Connecting Components   0
  • 50 $7.7221
  • 60 $7.4845
  • 110 $7.3711
  • 210 $7.2610
  • 1,030 $6.5349
$6.5349 / $7.7221 Buy Now
DISTI # 2103534-1
Avnet Abacus Connector Sealed Housing Plug 2 Position 10.4mm Straight Cable Mount (Alt: 2103534-1) Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics PLUG SUBASSY, A, HVA280 RoHS: Compliant 0
  • 5 $9.5800
  • 25 $7.7400
  • 50 $7.6200
  • 100 $7.3800
  • 250 $6.7500
  • 500 $6.4200
  • 1,000 $5.9100
  • 2,500 $5.6800
$5.6800 / $9.5800 Buy Now

Part Details for 2103534-1

2103534-1 Part Data Attributes:

2103534-1 TE Connectivity
Buy Now Datasheet
Compare Parts:
2103534-1 TE Connectivity Combination Line Connector, Female, Plug
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer TE Connectivity
Body Breadth 2.17 inch
Body Depth 1.124 inch
Body Length 1.29 inch
Body/Shell Style PLUG
Connector Type COMBINATION LINE CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYAMIDE
MIL Conformance NO
Mains Connector Rating 115/230VAC
Mixed Contacts NO
Mounting Option 2 W/STRAIN RELIEF
Mounting Type CABLE
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED
Rated Voltage 600 V
Terminal Pitch 10.4 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2103534-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2103534-1 by TE Connectivity

  • Please alert me when 2103534-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2103534-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2103534-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2103534-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2103534-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2103534-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: