-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK1221
|
Newark | M12 L-Code 4Pin (No Fe) Male Panel Feed Through To 0.3M 1.5Mm2 (Awg16) Flying Leads, Rear Mount |Harting 21035961516 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.3800 / $53.2400 | Buy Now |
DISTI #
1195-21035961516-ND
|
DigiKey | M12 L-CODE 4PIN (NO FE) MALE PAN Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.2600 | Buy Now |
DISTI #
73270812
|
RS | M12L-code4pin(noFE)malepanelfeedthroughto0.3m1.5mm2(AWG16)flyingleads, rearmount | HARTING 21035961516 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$34.2800 / $37.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.9000 | Buy Now |
DISTI #
HRT21035961516
|
Heilind Electronics | M12 L-CODE 4PIN NO FE MALE PAN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
21035961516
|
TTI | Headers & Wire Housings M12 L CODE 04P MA PANEL FEED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$33.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21035961516
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21035961516
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |