-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2POS,HSG,HVA280 HDR INNER W TPA, KEY E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2103722-5-ND
|
DigiKey | 2POS,HSG,HVA280 HDR INNER W TPA, Min Qty: 1500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5370 | Buy Now |
DISTI #
2103722-5
|
Avnet Americas | Connector Housing Plug 2Position Straight Cable Mount - Bulk (Alt: 2103722-5) Min Qty: 1500 Package Multiple: 750 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5247 / $1.7214 | Buy Now |
DISTI #
571-2103722-5
|
Mouser Electronics | Automotive Connectors 2POS,HSG,HVA280 HDR INNER W TPA, KEY E RoHS: Compliant | 0 |
|
$1.6700 / $1.7800 | Order Now |
DISTI #
AMP2103722-5
|
Heilind Electronics | 2POS,HSG,HVA280 HDR INNER W TP | Americas - 0 in Stock |
|
$1.7434 / $1.8352 | Buy Now |
|
Onlinecomponents.com | 2POS,HSG,HVA280 HDR INNER W TPA, KEY E RoHS: Compliant | 0 |
|
$1.5300 / $3.2000 | Buy Now |
DISTI #
AMP2103722-5
|
Interstate Connecting Components | 2POS,HSG,HVA280 HDR INNER W TP | 0 |
|
$1.7434 / $1.8352 | Buy Now |
|
Master Electronics | 2POS,HSG,HVA280 HDR INNER W TPA, KEY E RoHS: Compliant | 0 |
|
$1.5300 / $3.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2103722-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2103722-5
TE Connectivity
2POS,HSG,HVA280 HDR INNER W TPA, KEY E
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.94 inch | |
Body Depth | 0.496 inch | |
Body Length | 0.881 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Terminal Pitch | 10.4 mm |