Part Details for 2103744-1 by TE Connectivity
Overview of 2103744-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2103744-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2103744-1-ND
|
DigiKey | PLUG, HVIL ONLY, KEY A, HVA280-2 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
150 In Stock |
|
$11.6075 / $17.7900 | Buy Now |
DISTI #
2103744-1
|
Avnet Americas | Connector Housing Plug 2Position Straight Cable Mount - Bulk (Alt: 2103744-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8987 / $11.9120 | Buy Now |
DISTI #
571-2103744-1
|
Mouser Electronics | Headers & Wire Housings PLUG, HVIL ONLY, KEY A, HVA280-2PHI SE RoHS: Compliant | 50 |
|
$11.6000 / $17.7800 | Buy Now |
DISTI #
AMP2103744-1
|
Heilind Electronics | PLUG, HVIL ONLY, KEY A, HVA280 | Americas - 0 in Stock |
|
$11.8945 / $12.9058 | Buy Now |
|
Onlinecomponents.com | Plug - Hvil Only - Key A - Hva280-2Phi Se RoHS: Compliant |
45 In Stock |
|
$12.3900 / $17.4200 | Buy Now |
DISTI #
2103744-1
|
TTI | Headers & Wire Housings PLUG, HVIL ONLY, KEY A, HVA280-2PHI SE Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 200 In Stock |
|
$15.5900 | Buy Now |
DISTI #
AMP2103744-1
|
Interstate Connecting Components | PLUG, HVIL ONLY, KEY A, HVA280 | 0 |
|
$11.8945 / $12.9058 | Buy Now |
|
Master Electronics | Plug - Hvil Only - Key A - Hva280-2Phi Se RoHS: Compliant |
45 In Stock |
|
$12.3900 / $17.4200 | Buy Now |
Part Details for 2103744-1
2103744-1 CAD Models
2103744-1 Part Data Attributes
|
2103744-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2103744-1
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.04 inch | |
Body Depth | 1.1 inch | |
Body Length | 1.29 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 10.4 mm |