-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8285
|
Newark | M12 A-Code 5Pin Male Shielded, Crimp, For Conduit M17 |Harting 21038121511 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.9700 / $74.1900 | Buy Now |
DISTI #
21038121511-ND
|
DigiKey | CONN RCPT HSG MALE 5POS INLINE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
30 In Stock |
|
$51.3491 / $63.7200 | Buy Now |
DISTI #
617-21038121511
|
Mouser Electronics | Circular Metric Connectors M12 Acode 5pin male shielded,crimp RoHS: Compliant | 0 |
|
$48.0500 / $59.4700 | Order Now |
DISTI #
73270818
|
RS | M12 A-code 5pin male shielded, crimp, for conduit M17 | HARTING 21038121511 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$66.4600 / $89.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$49.9300 | Buy Now |
DISTI #
HRT21038121511
|
Heilind Electronics | M12 A-CODE 5PIN MALE SHIELDED, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
21038121511
|
TME | Plug, M12, PIN: 5, male, A code-DeviceNet / CANopen, for cable Min Qty: 1 | 0 |
|
$36.1100 / $45.7200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21038121511
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21038121511
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |