-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 8 Contact(s), Male, Crimp Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2645
|
Newark | Sensor Connector, M12, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:8 Positions, Sensor Contact Type:Crimp Pin - Contacts Not Supplied, Ip/Nema Rating:Ip65, Ip67 Rohs Compliant: Yes |Harting 21038211805 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2300 / $27.7900 | Buy Now |
DISTI #
1195-7189-ND
|
DigiKey | CONN RCPT HSG MALE 8POS INLINE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
598 In Stock |
|
$15.9375 / $21.4600 | Buy Now |
DISTI #
617-21038211805
|
Mouser Electronics | Circular Metric Connectors M12 CRIMP SLIM 8POL A-CODED MALE RoHS: Compliant | 315 |
|
$21.3000 / $28.7600 | Buy Now |
DISTI #
71202303
|
RS | M12 Crimp Slim Design 8pol A-coded male | HARTING 21038211805 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.3400 / $30.9900 | RFQ |
|
Future Electronics | 8 Pole A Coded Male M12 Crimp Slim Design Circular Metric Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$23.2700 / $24.4300 | Buy Now |
DISTI #
HRT21038211805
|
Heilind Electronics | M12 A-CODE 8PIN MALE SHIE | Americas - 36 in Stock |
|
$26.2063 / $35.5400 | Buy Now |
DISTI #
21038211805
|
TTI | Circular Metric Connectors M12 CRIMP SLIM 8POL A-CODED MALE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 21 In Stock |
|
$18.6700 / $22.3900 | Buy Now |
DISTI #
HRT21038211805
|
Interstate Connecting Components | M12 A-CODE 8PIN MALE SHIE | 8 |
|
$26.2063 / $35.5400 | Buy Now |
DISTI #
2921773
|
element14 Asia-Pacific | SENSOR CONNECTOR, M12, PLUG, 8POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$29.4657 / $35.9974 | Buy Now |
DISTI #
2921773
|
Farnell | SENSOR CONNECTOR, M12, PLUG, 8POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 5 |
|
$30.1110 / $36.5428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21038211805
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21038211805
HARTING Technology Group
Circular Connector, 8 Contact(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |