-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2283
|
Newark | Sensor Connector, M12, Rcpt, 5Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Crimp Socket, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Harting 21038212530 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$10.3600 | Buy Now |
DISTI #
1195-6503-ND
|
DigiKey | CONN RCPT HSG FMALE 5POS INLINE Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1 In Stock |
|
$34.5000 / $42.7000 | Buy Now |
DISTI #
617-21038212530
|
Mouser Electronics | Circular Metric Connectors M12 PUSHPULL 5POLE A-CODED FEMALE RoHS: Compliant | 14 |
|
$38.1900 / $48.1700 | Buy Now |
DISTI #
71120996
|
RS | Circular M12 PushPull Socket, A Coded, 5 Pin, Crimp Terminal, 4A, M12 Series | HARTING 21038212530 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.6400 / $48.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$35.8500 | Buy Now |
DISTI #
HRT21038212530
|
Heilind Electronics | M12 PP A-CD 4/5 PIN FEM STRT SHLD CRMP FOR 5.7-8.8MM D CBL | Americas - 3 in Stock |
|
$38.7813 / $55.2000 | Buy Now |
DISTI #
21038212530
|
TTI | Circular Metric Connectors M12 PUSHPULL 5POLE A-CODED FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$37.7600 / $47.6900 | Buy Now |
DISTI #
HRT21038212530
|
Interstate Connecting Components | M12 PP A-CD 4/5 PIN FEM STRT SHLD CRMP FOR 5.7-8.8MM D CBL | 1 |
|
$38.7813 / $55.2000 | Buy Now |
DISTI #
2800540
|
element14 Asia-Pacific | SENSOR CONNECTOR, M12, RCPT, 5POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$41.0389 / $50.1399 | Buy Now |
DISTI #
2800540
|
Farnell | SENSOR CONNECTOR, M12, RCPT, 5POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 1 Days Container: Each | 0 |
|
$41.7260 / $50.6431 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21038212530
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21038212530
HARTING Technology Group
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR |