-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8300
|
Newark | M12 A-Code 8Pin Female Shielded, Panel Feed Through, Crimp, Slim Design, Cable Entry Requires Crimp Flange Set |Harting 21038212827 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4300 / $31.6200 | Buy Now |
DISTI #
1195-21038212827-ND
|
DigiKey | M12 A-CODE 8PIN FEMALE SHIELDED, Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.6100 | Buy Now |
DISTI #
617-21038212827
|
Mouser Electronics | Headers & Wire Housings M12 A-code 8pin female shielded, panel feed through, crimp, slim design, cable entry requires crimp flange set RoHS: Compliant | 0 |
|
$22.5300 / $29.7400 | Order Now |
DISTI #
73270835
|
RS | M12 A-code 8pin female shielded, panel feed through, crimp, slim design | HARTING 21038212827 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2100 / $27.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks | 0 |
|
$21.2800 | Buy Now |
DISTI #
HRT21038212827
|
Heilind Electronics | M12 A-CODE 8PIN FEMALE SHIELDE | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21038212827
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21038212827
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |