-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC8122
|
Newark | Sensor Conn, Plug, 8Pos, M12, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:8 Positions, Sensor Contact Type:Crimp Pin, Sensor Connector Mounting:Straight Panel Mount, Gender:Plug Rohs Compliant: Yes |Harting 21038811825 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8900 / $43.0400 | Buy Now |
DISTI #
3937-21038811825-ND
|
DigiKey | CONN ADAPTER 8P-8P M-M PNL MNT Min Qty: 1 Lead time: 53 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$42.2546 / $50.6900 | Buy Now |
DISTI #
1195-8433-ND
|
DigiKey | CONN ADAPTER 8P-8P M-M PNL MNT Min Qty: 1 Lead time: 53 Weeks Container: Bulk |
12 In Stock |
|
$28.6655 / $53.6200 | Buy Now |
DISTI #
617-21038811825
|
Mouser Electronics | Circular Metric Connectors M12 SD PFT MALE X CODE 8 POL RoHS: Compliant | 20 |
|
$28.6600 / $43.5100 | Buy Now |
DISTI #
71556637
|
RS | M12 SD PFT Male X cod 8 pol | HARTING 21038811825 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$29.4400 / $38.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$28.9700 | Buy Now |
DISTI #
HRT21038811825
|
Heilind Electronics | M12 SD MALE X COD 8 POL PNL FD THRU | Americas - 0 in Stock |
|
$32.3594 / $44.6000 | Buy Now |
DISTI #
21038811825
|
TTI | Circular Metric Connectors M12 SD PFT MALE X CODE 8 POL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 34 In Stock |
|
$29.6300 / $39.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21038811825
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21038811825
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |