-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8321
|
Newark | M12 X-Code 8Pin Female Shielded, Panel Feed Through, Crimp, Slim Design, Cable Entry Requires Crimp Flange Set |Harting 21038812827 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4200 / $43.7600 | Buy Now |
DISTI #
3937-21038812827-ND
|
DigiKey | M12 X-CODE 8PIN FEMALE SHIELDED, Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$42.9455 / $51.5300 | Buy Now |
DISTI #
1195-21038812827-ND
|
DigiKey | M12 X-CODE 8PIN FEMALE SHIELDED, Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
14 In Stock |
|
$31.2306 / $58.1500 | Buy Now |
DISTI #
617-21038812827
|
Mouser Electronics | Headers & Wire Housings M12 X-code 8pin female shielded, panel feed through, crimp, slim design, cable entry requires crimp flange set RoHS: Compliant | 2 |
|
$31.2300 / $50.6400 | Buy Now |
DISTI #
73270868
|
RS | M12 X-code 8pin female shielded, panel feed through, crimp, slim design | HARTING 21038812827 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9100 / $37.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks | 0 |
|
$29.4500 | Buy Now |
DISTI #
HRT21038812827
|
Heilind Electronics | M12 X-CODE 8PIN FEMALE SHIELDE | Americas - 0 in Stock |
|
$32.9063 / $45.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21038812827
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21038812827
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |