-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8324
|
Newark | M12 Pushpull D-Code 4Pin Male Shielded, Crimp, Slim Design, Angled, Cable Entry Requires Crimp Flange Set |Harting 21038813433 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0100 / $41.8500 | Buy Now |
DISTI #
1195-21038813433-ND
|
DigiKey | M12 PUSHPULL D-CODE 4PIN MALE SH Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.5100 | Buy Now |
DISTI #
617-21038813433
|
Mouser Electronics | Headers & Wire Housings M12 PushPull D-code 4pin male shielded, crimp, slim design, angled, cable entry requires crimp flange set RoHS: Compliant | 0 |
|
$29.8200 / $39.3700 | Order Now |
DISTI #
73270873
|
RS | M12 PushPull D-code 4pin male shielded, crimp, slim design, angled | HARTING 21038813433 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$37.4800 / $50.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks | 0 |
|
$28.1600 | Buy Now |
DISTI #
HRT21038813433
|
Heilind Electronics | M12 PUSHPULL D-CODE 4PIN MALE | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21038813433
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21038813433
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |