-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7618
|
Newark | Sensor Connector, M12, Plug, 4Pos, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:4 Positions, Sensor Contact Type:Crimp Pin, Sensor Connector Mounting:Straight Cable Mount, Gender:Plug Rohs Compliant: Yes |Harting 21038821435 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.6500 / $75.4900 | Buy Now |
DISTI #
1195-6505-ND
|
DigiKey | CONN RCPT HSG MALE 4POS INLINE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$51.0862 / $63.3900 | Buy Now |
DISTI #
617-21038821435
|
Mouser Electronics | Circular Metric Connectors M12 INOX D 4P MALE crimp 4.5-8.8mm RoHS: Compliant | 0 |
|
$53.0100 / $65.6100 | Order Now |
DISTI #
71120974
|
RS | Circular M12 INOX Plug, D Coded, 4 Pin, Crimp Terminal, 4A, 250V, M12 Series | HARTING 21038821435 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.6600 / $72.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$55.0800 | Buy Now |
DISTI #
HRT21038821435
|
Heilind Electronics | M12 INOX D-CODE 4 PIN MALE | Americas - 15 in Stock |
|
$57.4219 / $84.8200 | Buy Now |
DISTI #
HRT21038821435
|
Interstate Connecting Components | M12 INOX D-CODE 4 PIN MALE | 5 |
|
$57.4219 / $84.8200 | Buy Now |
|
Neutron USA | Circular M12 INOX Plug, D Coded, 4 Pin, Crimp Terminal, 4A, 250V, M12 Series | 0 |
|
$212.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21038821435
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21038821435
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |