There are no models available for this part yet.
Overview of 21038961415 by HARTING Technology Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 21038961415 by HARTING Technology Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK5320
|
Newark | M12 S-Code 3+Pe Pin, Male, Shielded, Straight, Crimp |Harting 21038961415 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.5600 / $59.5200 | Buy Now | |
DISTI #
1195-21038961415-ND
|
DigiKey | M12 S-CODE 3+PE PIN, MALE, SHIEL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3 In Stock |
|
$30.2703 / $56.4300 | Buy Now | |
DISTI #
617-21038961415
|
Mouser Electronics | Circular Metric Connectors M12 S CODE 04P MA STRAIGHT SCL RoHS: Compliant | 0 |
|
$29.6700 / $47.7500 | Order Now | |
DISTI #
75125000
|
RS | M12 S-code 3+PE pin, male, shielded, straight, crimp | HARTING 21038961415 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$37.1500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$28.9500 | Buy Now | ||
DISTI #
HRT21038961415
|
Heilind Electronics | M12-P-CC-CRIMP S COD-M-STR-SHL | Americas - 0 in Stock |
|
$32.3281 / $44.5800 | Buy Now | |
DISTI #
21038961415
|
TTI | Circular Metric Connectors M12 S CODE 04P MA STRAIGHT SCL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$30.9600 | Buy Now |