Part Details for 21038962410 by HARTING Technology Group
Overview of 21038962410 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21038962410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2682
|
Newark | M12 L-Code 4Pin (No Fe) Female Shielded, Crimp |Harting 21038962410 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.8800 / $62.2700 | Buy Now |
DISTI #
1195-21038962410-ND
|
DigiKey | M12 L-CODE 4PIN (NO FE) FEMALE S Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
7 In Stock |
|
$32.0459 / $59.5900 | Buy Now |
DISTI #
617-21038962410
|
Mouser Electronics | Circular Metric Connectors M12 L CODE 04P FE STRAIGHT SCL RoHS: Compliant | 0 |
|
$33.9800 / $50.6700 | Order Now |
DISTI #
75125007
|
RS | M12 L-code 4pin (no FE) female shielded, crimp | HARTING 21038962410 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$38.8700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$30.2900 | Buy Now |
DISTI #
HRT21038962410
|
Heilind Electronics | M12 L-CODE 4PIN NO FE FEMALE S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
21038962410
|
TTI | Circular Metric Connectors M12 L CODE 04P FE STRAIGHT SCL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$33.3300 | Buy Now |