There are no models available for this part yet.
Overview of 21039-0207 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-395KED | Coilcraft Inc | General Purpose Inductor | |
MSS1210-395KEB | Coilcraft Inc | General Purpose Inductor | |
MSS1210-395 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for 21039-0207 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25M1601
|
Newark | Ffc Jumper Cable, No. Of Conductors:6Conductor, Pitch Spacing:1Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:4", Cable Length - Metric:102Mm, Jacket Color:White, Product Range:-, Colour:White Rohs Compliant: Yes |Molex 21039-0207 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for 21039-0207 by Molex
Part Data Attributes for 21039-0207 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Lifetime Buy
|
Ihs Manufacturer
|
MOLEX INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
PREMO-FLEX, 6 CONTACTS
|
Connector Type
|
INTERCONNECTION DEVICE
|