Part Details for 21039-0229 by Molex
Overview of 21039-0229 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-395KED | Coilcraft Inc | General Purpose Inductor | |
MSS1210-395KEB | Coilcraft Inc | General Purpose Inductor | |
MSS1210-395 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for 21039-0229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M1607
|
Newark | Ffc Jumper Cable, No. Of Conductors:8Conductor, Pitch Spacing:1Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:4", Cable Length - Metric:101.6Mm, Jacket Color:White, Product Range:-, Colour:White Rohs Compliant: Yes |Molex 21039-0229 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.7800 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 8Conductors 1mm 0.1m 1.3A 30V Premo-Flex Bag RoHS: Compliant |
2 Partner Stock |
|
$0.8200 / $1.4500 | Buy Now |
|
Master Electronics | FFC Jumper Cable 8Conductors 1mm 0.1m 1.3A 30V Premo-Flex Bag RoHS: Compliant |
2 Partner Stock |
|
$0.8200 / $1.4500 | Buy Now |