Part Details for 21039-0242 by Molex
Overview of 21039-0242 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21039-0242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M1611
|
Newark | Ffc Jumper Cable, No. Of Conductors:8Conductor, Pitch Spacing:1Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:10", Cable Length - Metric:254Mm, Jacket Color:White, Colour:White, Connector Type A:Ffc Contactsrohs Compliant: Yes |Molex 21039-0242 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $2.2600 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 8Conductors 1mm 0.25m 1.3A 30V Premo-Flex Bag RoHS: Compliant |
232 Partner Stock |
|
$0.9260 / $1.5100 | Buy Now |
DISTI #
Molex 21039-0242
|
PEI Genesis | Interconnection Device | 232 |
|
Buy Now | |
DISTI #
4249283
|
Farnell | RoHS: Not Compliant Min Qty: 62 Container: Each | 0 |
|
$2.6527 | Buy Now |
|
Master Electronics | FFC Jumper Cable 8Conductors 1mm 0.25m 1.3A 30V Premo-Flex Bag RoHS: Compliant |
232 Partner Stock |
|
$0.9260 / $1.5100 | Buy Now |
DISTI #
10156553
|
TestEquity LLC | Molex 21039-0242 1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 254.00mm Cable Length, Tin(Sn) Plating | 232 |
|
$1.1500 | Buy Now |