Part Details for 21039-0266 by Molex
Overview of 21039-0266 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A03-FC0 | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,6DP,3SE0,0PWR. | |
026-6A03-0K0 | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug assembly, 4 pair 3mm,GEN2,0differential pair,10 single ended,0 PWR. | |
0266A03PCB | Amphenol Communications Solutions | CHAMELEON PLUG |
Price & Stock for 21039-0266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M2918
|
Newark | Premoflex 10Mm Lgt 305 Type D 10Ckt/Molex |Molex 21039-0266 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $2.3300 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 10Conductors 1mm 0.31m 1.3A 30V Premo-Flex Bag RoHS: Compliant |
746 Partner Stock |
|
$1.1100 / $1.8700 | Buy Now |
DISTI #
17267515
|
Verical | Cable Assembly 0.305m 1mm 10 to 10 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex™FFC Jumper Bag RoHS: Compliant Min Qty: 51 Package Multiple: 1 | Americas - 746 |
|
$1.1800 / $1.2300 | Buy Now |
DISTI #
210390266-MOL
|
TME | 21039-0266 Min Qty: 30 | 746 |
|
$1.2370 / $1.4406 | Buy Now |
DISTI #
C1S516500338977
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant | 746 |
|
$1.2300 / $1.3700 | Buy Now |
|
Master Electronics | FFC Jumper Cable 10Conductors 1mm 0.31m 1.3A 30V Premo-Flex Bag RoHS: Compliant |
746 Partner Stock |
|
$1.1100 / $1.8700 | Buy Now |
DISTI #
10156562
|
TestEquity LLC | Molex 21039-0266 1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 305.00mm Cable Length, Tin(Sn) Plating | 746 |
|
$1.3200 | Buy Now |
Part Details for 21039-0266
21039-0266 CAD Models
21039-0266 Part Data Attributes
Alternate Parts for 21039-0266
This table gives cross-reference parts and alternative options found for 21039-0266. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21039-0266, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
210390266 | Interconnection Device | Molex | 21039-0266 vs 210390266 |