Part Details for 21039-0353 by Molex
Overview of 21039-0353 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100353QI | Rochester Electronics LLC | D Flip-Flop, 100K Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | |
MSS1210-395KED | Coilcraft Inc | General Purpose Inductor | |
MSS1210-395KEB | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 21039-0353
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M1636
|
Newark | Ffc Jumper, 18 Position, 30V, No. Of Conductors:18Conductor, Pitch Spacing:1Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:1Ft, Cable Length - Metric:305Mm, Jacket Color:White, Cable Length:1Ft, Colour:White Rohs Compliant: Yes |Molex 21039-0353 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $3.1100 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 18Conductors 1mm 0.31m 1.3A 30V Premo-Flex Bag RoHS: Compliant |
236 Partner Stock |
|
$1.4900 / $2.5500 | Buy Now |
DISTI #
17267537
|
Verical | Cable Assembly 0.305m 1mm 18 to 18 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex™FFC Jumper Bag RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 236 |
|
$1.6800 | Buy Now |
DISTI #
210390353-MOL
|
TME | 21039-0353 Min Qty: 22 | 236 |
|
$1.9756 / $1.9770 | Buy Now |
DISTI #
C1S516500084085
|
Chip1Stop | FFC Jumper Cable 18Conductors 1mm 0.31m 1.3A 30V Premo-Flex? Bag RoHS: Compliant | 236 |
|
$2.0800 / $2.0900 | Buy Now |
|
Master Electronics | FFC Jumper Cable 18Conductors 1mm 0.31m 1.3A 30V Premo-Flex Bag RoHS: Compliant |
236 Partner Stock |
|
$1.4900 / $2.5500 | Buy Now |
DISTI #
10156571
|
TestEquity LLC | Molex 21039-0353 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 305.00mm Cable Length, Tin(Sn) Plating | 236 |
|
$1.8000 | Buy Now |