Part Details for 21039-0451 by Molex
Overview of 21039-0451 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-395KED | Coilcraft Inc | General Purpose Inductor | |
MSS1210-395KEB | Coilcraft Inc | General Purpose Inductor | |
MSS1210-395 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for 21039-0451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M3044
|
Newark | Premoflex 10Mm Lgt 127 Type A 28Ckt/Molex |Molex 21039-0451 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $2.5900 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 28Conductors 1mm 0.13m 1.3A 30V Premo-Flex Bag RoHS: Compliant | 0 |
|
$1.3800 / $2.3200 | Buy Now |
Part Details for 21039-0451
21039-0451 CAD Models
21039-0451 Part Data Attributes
Alternate Parts for 21039-0451
This table gives cross-reference parts and alternative options found for 21039-0451. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21039-0451, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
210390451 | Interconnection Device | Molex | 21039-0451 vs 210390451 |