Part Details for 2103T-440-AL-7 by RAF Electronic Hardware
Overview of 2103T-440-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G880A02103TEU | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch STR DIP, 1x2Pin, MATTE TIN, NY66, TAIL=2.3mm, BAG |
Price & Stock for 2103T-440-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-2103T-440-AL-7-ND
|
DigiKey | HEX STANDOFFCLEAR IRIDITE1/4 HEX Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-2103T-440-AL-7
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex Fem Stdoff 15/32" Alum 4-40 RoHS: Compliant | 730 |
|
$0.2050 / $0.4700 | Buy Now |