Part Details for 2104-5301 by WAGO Innovative Connections
Overview of 2104-5301 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2104-5301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7715
|
Newark | 3-Conductor Through Terminal Block With Lever And Push-Button 4 Mm , Gray |Wago 2104-5301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 / $6.1000 | Buy Now |
DISTI #
2946-2104-5301-ND
|
DigiKey | 3-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 12 Weeks Container: Box |
88 In Stock |
|
$3.1111 / $6.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$3.2200 | Buy Now |
|
Onlinecomponents.com | 3-conductor through terminal block - with lever and push-button - 4 mm² - with test port - side and center marking - for DIN-rail 35 x 15 and 35 x 7.5 - Push-in CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant | 0 |
|
$3.8600 / $5.5300 | Buy Now |
DISTI #
2104-5301
|
TME | Splice terminal: rail, 0.5÷6mm2, ways: 1, terminals: 3, grey, 2104 Min Qty: 1 | 47 |
|
$1.9600 / $2.5200 | Buy Now |