Part Details for 2104-632-AL-6 by RAF Electronic Hardware
Overview of 2104-632-AL-6 by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2104L | Rochester Electronics LLC | AND-OR-Invert Gate, TTL, CDIP14 | |
MC2104L/R | Rochester Electronics LLC | MC2104 - AND-OR-Invert Gate, TTL | |
LPO4812-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT |
Price & Stock for 2104-632-AL-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7187
|
Newark | 1/4 Hex X 1/2 Length |Raf Electronic Hardware 2104-632-AL-6 RoHS: Not Compliant Min Qty: 488 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6090 / $0.7240 | Buy Now |
DISTI #
1772-3772-ND
|
DigiKey | 1/4 HEX X 1/2 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
770 In Stock |
|
$0.3468 / $0.7100 | Buy Now |
DISTI #
761-2104-632-AL-6
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 1/2 Length Hex Standoff RoHS: Compliant | 1144 |
|
$0.3460 / $0.6200 | Buy Now |
DISTI #
71740130
|
RS | Hex Standoff, 1/4 Hex X 1/2 Length | RAF 2104-632-AL-6 RoHS: Compliant Min Qty: 1090 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3910 / $0.4110 | RFQ |
|
Bisco Industries | 501 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2773 / $0.4057 | Buy Now |
DISTI #
RAF2104-632-AL-6
|
DB Roberts | 0 |
|
RFQ |